SKF 2316 M 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 461-651
- Mfr. Part No.:
- 2316 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP75,779.85
(exc. VAT)
PHP84,873.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,779.85 |
*price indicative
- RS Stock No.:
- 461-651
- Mfr. Part No.:
- 2316 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 58mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 2 | |
| Static Load Rating | 49kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 135kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 2316 M | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 58mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 2 | ||
Static Load Rating 49kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 135kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 2316 M | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 170mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2316 M/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 K 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 KM/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 K/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- SKF 1316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
