SKF 1316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 461-460
- Mfr. Part No.:
- 1316/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP46,413.82
(exc. VAT)
PHP51,983.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,413.82 |
*price indicative
- RS Stock No.:
- 461-460
- Mfr. Part No.:
- 1316/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 33.5kN | |
| Dynamic Load Rating | 88.4kN | |
| Bore Type | Tapered 1:12 | |
| Series | 1316/C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 33.5kN | ||
Dynamic Load Rating 88.4kN | ||
Bore Type Tapered 1:12 | ||
Series 1316/C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 170mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Bearing is meticulously engineered to ensure reliability and durability in diverse applications. Designed with precision, it excels under varying load conditions, providing unmatched efficiency for rotating machinery. Its robust construction enables it to handle both radial and axial loads, making it suitable for a wide range of industrial uses. The innovative design features enhanced sealing capabilities, which significantly extend its operational lifespan. As a result, this bearing not only optimises machine performance but also reduces maintenance downtime, enhancing overall productivity.
Optimised design for enhanced load carrying capacity
Robust construction ensures long term reliability
Excellent sealing protects against contaminants
Reduces friction improving efficiency and performance
Suitable for high speed applications
Versatile use across various industrial sectors
Minimises maintenance needs saving time and resources
Related links
- SKF 1316 K/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 M/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 KM/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 K/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1316 K 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
