FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD

Subtotal (1 unit)*

PHP69,490.50

(exc. VAT)

PHP77,829.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,490.50

*price indicative

RS Stock No.:
312-610
Mfr. Part No.:
2316-M-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Self-Aligning Ball Bearing

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

58mm

Cage Material

Solid Brass

Number of Rows

2

Internal Clearance

C3

Static Load Rating

48500N

Dynamic Load Rating

139000N

Bore Type

Cylindrical

Standards/Approvals

eClass, EAN

Limiting Speed

5700rpm

Bearing Type

Self-Aligning

Flange Outside Diameter

170mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Self Aligning Ball Bearing is engineered for optimal performance, providing a perfect blend of precision and durability. With its robust design featuring a solid brass cage, this bearing excels in accommodating misalignments, making it an ideal choice for various applications. Its low friction properties and exceptional load-carrying capacity ensure reliable operation, even under heavy loads.

Designed for easy integration within existing systems

High dynamic load ratings ensure suitable for demanding environments

Lightweight construction aids in energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy