FAG 2318-K-M-C3 90 mm ID 2 Row Self-Aligning Ball Bearing -, 190 mm OD
- RS Stock No.:
- 313-196
- Mfr. Part No.:
- 2318-K-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP97,090.20
(exc. VAT)
PHP108,741.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,090.20 |
*price indicative
- RS Stock No.:
- 313-196
- Mfr. Part No.:
- 2318-K-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 64mm | |
| Cage Material | Brass | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 58000N | |
| Dynamic Load Rating | 156000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Taper | |
| Series | 23 | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Self-Aligning | |
| Flange Outside Diameter | 190mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 64mm | ||
Cage Material Brass | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 58000N | ||
Dynamic Load Rating 156000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Taper | ||
Series 23 | ||
Limiting Speed 5100rpm | ||
Bearing Type Self-Aligning | ||
Flange Outside Diameter 190mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Schaeffler Series 23 Self-Aligning Ball Bearing, 90mm Inside Diameter, 190mm Outside Diameter - 2318-K-M-C3
This self-aligning ball bearing is designed to accommodate shaft misalignment while supporting radial and limited axial loads in rotating assemblies. It incorporates a tapered bore for mounting and conforms to ISO 492:2023 standards, offering a balance of operational speed and load capacity for industrial applications where alignment tolerance is required.
Features and Benefits:
• Brass cage reduces friction for smoother operation
• C3 internal clearance permits thermal expansion compensation
• 156000 N dynamic load rating supports heavy-duty cycling
• 58000 N static load rating enhances resistance to shock
• 5100 rpm limiting speed enables moderately high-speed rotation
• C3 internal clearance permits thermal expansion compensation
• 156000 N dynamic load rating supports heavy-duty cycling
• 58000 N static load rating enhances resistance to shock
• 5100 rpm limiting speed enables moderately high-speed rotation
Applications
• Suitable for agricultural machinery with shaft misalignment
• Ideal for gearboxes requiring automatic alignment capability
• Used with conveyor drives experiencing axial displacement
• Can be used for heavy rotating equipment in plants
• Appropriate for pulleys and sheaves with tapered shafts
• Ideal for gearboxes requiring automatic alignment capability
• Used with conveyor drives experiencing axial displacement
• Can be used for heavy rotating equipment in plants
• Appropriate for pulleys and sheaves with tapered shafts
How is the bearing mounted on a tapered shaft?
It uses a tapered bore that mates with a matching tapered seating sleeve or adaptor for axial positioning and a secure fit.
What material is used for the cage and why does it matter?
The cage is brass, chosen for dimensional stability and reduced wear under oscillatory motion.
How does the race design affect maintenance needs?
The plain race type simplifies contact geometry, reducing debris entrapment and easing inspection procedures.
What operating behaviour is expected under heavy cyclical loads?
The specified dynamic load capacity indicates sustained performance under frequent load reversals without premature fatigue.
Related links
- FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2317-K-M-C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 180 mm OD
- FAG 22318-E1A-XL-K-M-C3 Taper 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 1222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 2217-K-M-C3 85 mm ID Self-Aligning Ball Bearing -, 150 mm OD
- FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
