FAG 2222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- RS Stock No.:
- 313-341
- Mfr. Part No.:
- 2222-K-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP75,227.98
(exc. VAT)
PHP84,255.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,227.98 |
*price indicative
- RS Stock No.:
- 313-341
- Mfr. Part No.:
- 2222-K-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 53mm | |
| Static Load Rating | 52000N | |
| Dynamic Load Rating | 126000N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 53mm | ||
Static Load Rating 52000N | ||
Dynamic Load Rating 126000N | ||
Standards/Approvals RoHS | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Self Aligning Ball Bearing is an exceptional solution for dynamic applications requiring high reliability and durability. Its innovative design incorporates a solid brass cage that enhances stability and reduces friction, ensuring smooth operation even under significant radial loads. This product is ideal for various industrial environments, given its robust construction and a wide operating temperature range. The tapered bore allows for easy alignment with shafts, accommodating potential misalignments without compromising performance.
Offers high dynamic and static load ratings suitable for demanding applications
No lubrication requirement reduces maintenance needs
Designed to accommodate misalignment ensuring longevity and reliability
Related links
- FAG 1222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2217-K-M-C3 85 mm ID Self-Aligning Ball Bearing -, 150 mm OD
- FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2212-K-TVH-C3 60 mm ID Self-Aligning Ball Bearing -, 110 mm OD
