FAG 2212-K-TVH-C3 60 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- RS Stock No.:
- 313-304
- Mfr. Part No.:
- 2212-K-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP11,120.43
(exc. VAT)
PHP12,454.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,120.43 |
*price indicative
- RS Stock No.:
- 313-304
- Mfr. Part No.:
- 2212-K-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 28mm | |
| Static Load Rating | 16500N | |
| Dynamic Load Rating | 48000N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 28mm | ||
Static Load Rating 16500N | ||
Dynamic Load Rating 48000N | ||
Standards/Approvals RoHS | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- DE
The FAG Self Aligning Ball Bearing is designed to provide enhanced performance and reliability in various applications. With its tapered bore design and robust construction, it effectively accommodates misalignment and supports heavy loads. Its plastic cage offers excellent durability, while the non-greased feature allows for reduced maintenance, making it an ideal choice for demanding environments.
Suitable for a range of industrial applications
Larger internal clearance accommodates misalignment
Versatile lubricant free operation simplifies maintenance
Related links
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 1216-K-TVH-C3 80 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 2216-K-TVH-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 140 mm OD
- FAG 2310-2RS-TVH 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
