FAG 2218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- RS Stock No.:
- 310-951
- Mfr. Part No.:
- 2218-K-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,858.94
(exc. VAT)
PHP33,442.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,858.94 |
*price indicative
- RS Stock No.:
- 310-951
- Mfr. Part No.:
- 2218-K-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 40mm | |
| Static Load Rating | 28500N | |
| Dynamic Load Rating | 71000N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 40mm | ||
Static Load Rating 28500N | ||
Dynamic Load Rating 71000N | ||
Standards/Approvals RoHS | ||
Limiting Speed 4400rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- DE
The FAG Self Aligning Ball Bearing is engineered to deliver optimal performance in demanding applications. With a tapered bore designed for excellent load handling and alignment capabilities, it accommodates misalignment while maintaining efficiency. The robust plastic cage, crafted from glass-fibre reinforced polyamide PA66, ensures longevity and stability, even under varying conditions. Designed for use with a bore type K taper of 1:12, this bearing is well-suited for industries requiring a reliable and versatile component.
Lighter weight design optimises energy efficiency
Configurable for use in various industrial applications
Related links
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 2212-K-TVH-C3 60 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 1216-K-TVH-C3 80 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
