FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- RS Stock No.:
- 310-201
- Mfr. Part No.:
- 2215-K-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP16,668.59
(exc. VAT)
PHP18,668.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,668.59 |
*price indicative
- RS Stock No.:
- 310-201
- Mfr. Part No.:
- 2215-K-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Static Load Rating | 17800N | |
| Dynamic Load Rating | 44500N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Static Load Rating 17800N | ||
Dynamic Load Rating 44500N | ||
Standards/Approvals RoHS | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- DE
The FAG Self Aligning Ball Bearing is designed for optimal performance in demanding applications. Built with a tapered bore, it ensures a robust connection while accommodating angular misalignments. The innovative design features a plastic cage made from glass-fibre reinforced polyamide, delivering durability and longevity. With impressive load ratings and a considerable internal clearance, this bearing is well-equipped to handle significant radial loads while maintaining high operational efficiency.
Delivers high static and dynamic load ratings for increased performance
Ideal for environments where traditional lubrication methods are impractical
Provides a wide temperature range for versatile usage
Related links
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 2212-K-TVH-C3 60 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 1216-K-TVH-C3 80 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
