FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- RS Stock No.:
- 311-174
- Mfr. Part No.:
- 2315-K-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP68,146.69
(exc. VAT)
PHP76,324.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,146.69 |
*price indicative
- RS Stock No.:
- 311-174
- Mfr. Part No.:
- 2315-K-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 55mm | |
| Static Load Rating | 42500N | |
| Dynamic Load Rating | 125N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 55mm | ||
Static Load Rating 42500N | ||
Dynamic Load Rating 125N | ||
Standards/Approvals RoHS | ||
Limiting Speed 6100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Self Aligning Ball Bearing is engineered to deliver reliable performance across diverse applications. Boasting a tapered bore configuration, it ensures exceptional alignment capabilities, accommodating angular misalignments with ease. The solid brass cage enhances durability while maintaining smooth operation. With its robust load ratings, this bearing offers the strength required to sustain high radial loads, making it an ideal choice for demanding industrial environments.
Compact dimensions allow for easy integration into existing machinery
Robust load ratings suitable for demanding industrial environments
Easily replaced ensuring minimal downtime during maintenance
Related links
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 1222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 2222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 2217-K-M-C3 85 mm ID Self-Aligning Ball Bearing -, 150 mm OD
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
