FAG 2220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- RS Stock No.:
- 312-465
- Mfr. Part No.:
- 2220-K-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP57,887.02
(exc. VAT)
PHP64,833.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,887.02 |
*price indicative
- RS Stock No.:
- 312-465
- Mfr. Part No.:
- 2220-K-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 46mm | |
| Static Load Rating | 40500N | |
| Dynamic Load Rating | 98000N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 46mm | ||
Static Load Rating 40500N | ||
Dynamic Load Rating 98000N | ||
Standards/Approvals RoHS | ||
Limiting Speed 5700rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Self Aligning Ball Bearing seamlessly integrates sophisticated engineering with robust performance. Designed with a tapered bore taper of 1:12 and a solid brass cage, this innovative product offers unmatched reliability in various applications. Its unique load ratings and expansive temperature range make it ideal for demanding environments. The product is engineered for easy installation with its precise mounting dimensions and assures consistent operation, regardless of misalignment.
Sealed design helps prevent contaminants from entering
Optimal load capacities enhance the reliability of the application
Easy to install with precise mounting dimensions for hassle free integration
Lightweight design contributes to overall system efficiency
Versatile application suitability across various industries
Related links
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2317-K-M-C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 1222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2217-K-M-C3 85 mm ID Self-Aligning Ball Bearing -, 150 mm OD
- FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD
