FAG 2310-2RS-TVH 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- RS Stock No.:
- 313-307
- Mfr. Part No.:
- 2310-2RS-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP18,176.21
(exc. VAT)
PHP20,357.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,176.21 |
*price indicative
- RS Stock No.:
- 313-307
- Mfr. Part No.:
- 2310-2RS-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Static Load Rating | 14200N | |
| Dynamic Load Rating | 42000N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Static Load Rating 14200N | ||
Dynamic Load Rating 42000N | ||
Standards/Approvals RoHS | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG Self Aligning Ball Bearing is engineered for superior performance and longevity in demanding applications. This innovative product features a robust design that facilitates effortless alignment, reducing wear and enhancing reliability. Its double-sealed construction ensures optimal lubrication retention, effectively safeguarding against contaminants while operating efficiently across a wide temperature range. Ideal for various machinery, this bearing guarantees excellent dynamic and static load ratings, making it an indispensable component for any industrial setup. With its thoughtful design and expert craftsmanship, this self-aligning ball bearing stands out as a top choice for reliability and durability.
Exhibits low friction characteristics for increased efficiency
Supports a broad operating temperature range suitable for varied environments
Optimised for radial and axial loading ensuring versatility in applications
Related links
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2212-K-TVH-C3 60 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2214-2RS-TVH 70 mm ID Self-Aligning Ball Bearing -, 125 mm OD
- FAG 2222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 1222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 2210-2RS-TVH 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- FAG 11208-TVH 40 mm ID Self-Aligning Ball Bearing -, 80 mm OD
