FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- RS Stock No.:
- 313-098
- Mfr. Part No.:
- 2316-K-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP69,490.50
(exc. VAT)
PHP77,829.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,490.50 |
*price indicative
- RS Stock No.:
- 313-098
- Mfr. Part No.:
- 2316-K-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 58mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 48500N | |
| Dynamic Load Rating | 139000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Tapered | |
| Series | 23 | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Self-Aligning | |
| Flange Outside Diameter | 170mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 58mm | ||
Cage Material Solid Brass | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 48500N | ||
Dynamic Load Rating 139000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Tapered | ||
Series 23 | ||
Limiting Speed 5700rpm | ||
Bearing Type Self-Aligning | ||
Flange Outside Diameter 170mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 23 Self-Aligning Ball Bearing, 80mm Inside Diameter, 170mm Outside Diameter - 2316-K-M-C3
This self-aligning ball bearing provides dependable support where shaft misalignment may occur, enabling smooth operation in rotating equipment. It is designed as a double-row arrangement with a tapered bore and plain race geometry, suited to moderate-speed applications where alignment correction and consistent load handling are required.
Features and Benefits:
• Two-row configuration delivers improved radial load distribution
• C3 internal clearance permits thermal expansion compensation
• Solid brass cage reduces risk of false brinelling
• Dynamic load capacity 139 000 N supports high operational loads
• Limiting speed 5 700 rpm enables moderate-speed rotation
• C3 internal clearance permits thermal expansion compensation
• Solid brass cage reduces risk of false brinelling
• Dynamic load capacity 139 000 N supports high operational loads
• Limiting speed 5 700 rpm enables moderate-speed rotation
Applications
• Suitable for industrial drives with alignment variation
• Ideal for shaft assemblies with tapered mounting
• Used with machinery requiring frequent axial accommodation
• Can be used for systems needing sustained radial load support
• Ideal for shaft assemblies with tapered mounting
• Used with machinery requiring frequent axial accommodation
• Can be used for systems needing sustained radial load support
What bore mounting does this bearing require?
It uses a tapered bore requiring a matching taper sleeve or adaptor to secure axial position and preload.
How does the race design affect lubrication?
The plain race profile permits standard grease circulation across the rolling elements, supporting consistent lubrication paths.
What static load can the bearing withstand?
The static load rating is 48 500 N, providing resistance to deformation under non-rotating heavy loads.
Which standard governs its dimensional and running characteristics?
It conforms to ISO 492:2023 for geometry and interchangeability within its type.
What is the component material for the cage and its benefit?
The cage is MADE from solid brass, offering dimensional stability and wear resistance under oscillatory motion.
Related links
- FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2318-K-M-C3 90 mm ID 2 Row Self-Aligning Ball Bearing -, 190 mm OD
- FAG 2317-K-M-C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2216-K-TVH-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 140 mm OD
- SKF 2316 M/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 K/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 1222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
