NTN 2316SC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 705-578
- Mfr. Part No.:
- 2316SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,304.22
(exc. VAT)
PHP42,900.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,304.22 |
*price indicative
- RS Stock No.:
- 705-578
- Mfr. Part No.:
- 2316SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 58mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 45kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Series | 23 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 58mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 45kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Series 23 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide unmatched reliability and performance in various applications. Its robust design features an internal diameter of 80 mm and an external diameter of 170 mm, making it suitable for dynamic and static loads. The bearing boasts a pressed steel cage and a ball protrusion to enhance alignment, thus ensuring efficient operation under varying conditions. With a radial clearance class of C3, this bearing is Ideal for environments where slight misalignments might occur, thereby extending its service life. Additionally, it is designed to withstand temperatures ranging from 253.15 °K to 393.15 °K, showcasing its versatility and resilience in demanding settings.
Double-row configuration improves load-bearing capacity and stability
Self-aligning feature mitigates the effects of shaft misalignment
Designed with a pressed steel cage for enhanced durability and reduced friction
Effective dynamic load rating of 130000000 mN ensures longevity and reliability
Static load rating of 45000000 mN allows safe handling of stationary loads
Fatigue limit load of 1900000 mN provides assurance against premature failure
Robust temperature range suitability from -20 °C to 120 °C supports diverse applications
Radial clearance class C3 permits optimal performance under varying operational conditions
Related links
- NTN 1316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 M/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
