NTN 1316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 700-366
- Mfr. Part No.:
- 1316SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP23,847.59
(exc. VAT)
PHP26,709.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,847.59 |
*price indicative
- RS Stock No.:
- 700-366
- Mfr. Part No.:
- 1316SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 33kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 89kN | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 33kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 89kN | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for high performance and reliability in dynamic applications. This innovative bearing features a pressed steel cage and a tapered bore design that ensure exceptional alignment and reduced friction. With an internal diameter of 80 mm and an external diameter of 170 mm, it accommodates significant radial loads while maintaining superior functionality. Ideal for various machinery, this bearing meets precision class P0 and a radial clearance of class CN, which makes it suitable for demanding operating conditions. the bearing excels under both oil and grease lubrication, with specified limit speeds of 25,800 °/s and 21,600 °/s respectively. Designed for optimal performance, it thrives in temperatures ranging from -20 °C to 120 °C, ensuring reliable operation in diverse environments.
Self-aligning design provides enhanced adaptability in misaligned applications
Pressed steel cage contributes to increased robustness and durability
Tapered bore design optimises fit and stability reducing wear
High dynamic load capacity of 89000000 mN ensures long service life
Static load capacity of 33000000 mN supports heavy-duty usage
Fatigue limit load of 800000 mN increases reliability and performance longevity
Minimum operating temperature of -20 °C allows for use in colder conditions
Maximum operating temperature of 120 °C ensures functionality in warmer environments
Flexible lubrication options with high limit speeds improve maintenance efficiency
Related links
- NTN 1316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 M 80 mm ID 2 Row Ball Bearing -, 170 mm OD
