NTN 6408ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- RS Stock No.:
- 705-560
- Mfr. Part No.:
- 6408ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,632.22
(exc. VAT)
PHP7,428.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,632.22 |
*price indicative
- RS Stock No.:
- 705-560
- Mfr. Part No.:
- 6408ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 36.5kN | |
| Dynamic Load Rating | 70.5kN | |
| Series | 64 Series | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 36.5kN | ||
Dynamic Load Rating 70.5kN | ||
Series 64 Series | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered to enhance rotational efficiency and support demanding operational conditions. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal protection and durability while maintaining minimal friction. With an internal diameter of 40 mm and an external diameter of 110 mm, it provides a versatile solution for various mechanical applications. The robust construction, suitable for radial contact, allows this bearing to handle significant loads while ensuring smooth performance across varied temperatures, making it Ideal for heavy-duty operations.
Single row design optimises space and reduces friction during operation
Shields on both sides protect against contaminants, prolonging lifespan
High dynamic load capacity of 70,500,000 mN ensures reliability under heavy loads
Mass of 1.23 kg enhances structural integrity while remaining manageable
Radial clearance class CN allows for standard pressure and movement accommodation
Minimum operating temperature of 233.15 °K for a broad range of applications
Maximum operating temperature of 423.15 °K supports diverse industrial environments
Designed to meet ABUTMENT requirements with specified shoulder diameter allowances
Related links
- NTN 6408ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6916ZZ/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
