NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 699-800
- Mfr. Part No.:
- 6310LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,271.73
(exc. VAT)
PHP3,664.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,271.73 |
*price indicative
- RS Stock No.:
- 699-800
- Mfr. Part No.:
- 6310LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 38.5kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 68.5kN | |
| Series | 63 Series | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 38.5kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 68.5kN | ||
Series 63 Series | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is specifically designed to provide reliable radial support in a diverse range of applications. Engineering a robust single row construction, this bearing ensures high performance due to its stringent radial contact design and a pressed steel cage that enhances its durability. Notably featuring contact Seals on both sides, it effectively retains lubrication, reducing the chances of contamination and wear. With a minimum internal diameter of 50 mm and an external diameter of 110 mm, this bearing accommodates various shaft sizes while maintaining exceptional load-bearing capabilities. The superior grease lubrication limit speed up to 25200 °/s makes it Ideal for high-speed applications, ensuring that it meets the industry's rigorous standards for quality and longevity.
Designed for effective radial contact, ensuring stable performance
Pressed steel cage construction for enhanced durability and reliability
Contact Seals on both sides to retain lubrication and protect against contaminants
Dynamic load capacity of 68,500,000 mN for robust performance under various conditions
Static load capacity of 38,500,000 mN, providing substantial support under stationary conditions
Fatigue limit load of 2,990,000 mN for increased service life
Minimum operating temperature of -25 °C and maximum of 110 °C for flexibility in diverse environments
Minimum shoulder diameter IR of 59 mm to accommodate specific installation needs
Related links
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6408ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6408ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6916ZZ/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
