NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 705-340
- Mfr. Part No.:
- 6310ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,893.86
(exc. VAT)
PHP3,241.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,893.86 |
*price indicative
- RS Stock No.:
- 705-340
- Mfr. Part No.:
- 6310ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 38.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 68.5kN | |
| Series | 63 Series | |
| Limiting Speed | 6400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 38.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 68.5kN | ||
Series 63 Series | ||
Limiting Speed 6400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal performance in various applications requiring reliable support and low friction. This robust bearing features a radial contact design and a pressed steel cage, catering to high-load scenarios without compromising efficiency. Engineered for both durability and stability, it delivers consistent performance under dynamic conditions, making it the Ideal choice for industrial machinery and automotive uses. With its superior load carrying capacity and an operational temperature range, this bearing stands out for its engineering excellence and reliability in challenging environments.
Robust design provides long-lasting performance in demanding applications
Radial contact minimizes friction for enhanced efficiency
Pressed steel cage ensures strong support and stability under load
Dynamic load capacity of 68,500,000 mN supports heavy-duty performance
Static load capacity of 38,500,000 mN allows for use in stationary conditions
Fatigue limit load of 2,990,000 mN helps extend service life
Wide operational temperature range from -40°C to 150°C accommodates diverse environments
Minimum operating temperature of -40°C supports use in cold conditions
Grease lubrication limit speed of 38,400 °/s enhances reliability during high-speed operation
Designed for easy installation with compatibility across various industrial setups
Related links
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NSK 6310ZZC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6408ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6408ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
