NTN 6408ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- RS Stock No.:
- 699-581
- Mfr. Part No.:
- 6408ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,632.22
(exc. VAT)
PHP7,428.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,632.22 |
*price indicative
- RS Stock No.:
- 699-581
- Mfr. Part No.:
- 6408ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 36.5kN | |
| Dynamic Load Rating | 70.5kN | |
| Series | 64 Series | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 36.5kN | ||
Dynamic Load Rating 70.5kN | ||
Series 64 Series | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to deliver superior performance in diverse industrial applications. Featuring a robust pressed steel cage and dual shields, it ensures effective protection against contamination while maintaining smooth operation. With internal and external diameters of 40 mm and 110 mm respectively, this bearing supports radial loads efficiently. Its C3 radial clearance class caters to high-speed applications, making it an Ideal choice for machinery that requires reliability under demanding conditions.
Single row design for enhanced load distribution
Pressed steel cage offers durability and resilience
Radial contact enables high-speed performance
Dual shields provide added protection from external debris
Rated dynamic load of 70,500,000 mN ensures reliability under heavy loads
Mass of 1.23 kg supports stable operation
Meets N lim grease lubrication speed limit of 42,000 °/s for optimal performance
Operating temperature range from 233.15 °K to 423.15 °K accommodates various environments
Min shoulder diameter of 49 mm and max diameter of 101 mm ensure flexible fitting
Related links
- NTN 6408ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6916ZZ/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
