NTN 6406ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 90 mm OD
- RS Stock No.:
- 705-556
- Mfr. Part No.:
- 6406ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,393.51
(exc. VAT)
PHP4,920.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,393.51 |
*price indicative
- RS Stock No.:
- 705-556
- Mfr. Part No.:
- 6406ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 23900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Round | |
| Series | 640 | |
| Limiting Speed | 1467rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 23900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48kN | ||
Bore Type Round | ||
Series 640 | ||
Limiting Speed 1467rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver exceptional performance in demanding applications. Designed with radial contact and featuring a pressed steel cage, this bearing offers significant durability and reliability under various load conditions. With a robust internal diameter of 30 mm and an external diameter of 90 mm, it seamlessly integrates into a wide range of machinery. This component stands out for its enhanced dynamic and static load capacities, making it an Ideal choice for applications requiring high load endurance and consistent operation.
Radial contact design ensures smooth operation and reduced friction
Durable pressed steel cage enhances longevity under heavy loads
Dynamic load capacity of 48,000,000 mN guarantees resilience in intense environments
Static load capacity of 23,900,000 mN supports heavy static loads efficiently
Offers a fatigue limit load of 1,860,000 mN for sustained performance
Optimal operating temperature range from 233.15 °K to 423.15 °K allows versatility in installations
Minimum shoulder diameter of 38 mm and maximum shoulder diameter of 82 mm for precise fit
Fillet radii specifications ensure compatibility with various housing designs
Related links
- NTN 6406ZZ/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 90 mm OD
- NTN 6406C3 1 Row Ball Bearing - 30 mm ID, 90 mm OD
- SKF 6406/C3 1 Row Ball Bearing - 30 mm ID, 90 mm OD
- SKF 6406 1 Row Ball Bearing - 30 mm ID, 90 mm OD
- NTN 6906LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLB/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZ/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
