NTN 6406C3 1 Row Ball Bearing - 30 mm ID, 90 mm OD
- RS Stock No.:
- 705-554
- Mfr. Part No.:
- 6406C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,763.76
(exc. VAT)
PHP4,215.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,763.76 |
*price indicative
- RS Stock No.:
- 705-554
- Mfr. Part No.:
- 6406C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23900N | |
| Dynamic Load Rating | 48kN | |
| Series | 640 | |
| Bore Type | Round | |
| Limiting Speed | 1467rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 23900N | ||
Dynamic Load Rating 48kN | ||
Series 640 | ||
Bore Type Round | ||
Limiting Speed 1467rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable performance and longevity in various applications. With its radial contact design and pressed steel cage, this bearing provides excellent load distribution, enhancing operational efficiency. It boasts a robust construction with a dynamic load rating of 48,000,000 mN and a static load rating of 23,900,000 mN, ensuring it withstands significant stresses in demanding environments. The internal diameter of 30 mm and external diameter of 90 mm make it versatile for use in numerous machinery types. Moreover, its operational temperature range from -40°C to 120°C highlights its adaptability in fluctuating conditions, making it a dependable choice for industries seeking durability and performance.
Radial contact design enhances load distribution
Pressed steel cage provides greater stability and durability
Dynamic load rating of 48,000,000 mN accommodates high-performance requirements
Static load rating of 23,900,000 mN ensures reliability under fixed conditions
Operational temperature range of -40°C to 120°C for versatility in challenging environments
Low radial clearance class C3 for increased reliability and longevity
Compact internal diameter of 30 mm and external diameter of 90 mm suits a variety of applications
Minimal fillet radius for better alignment during installation
Fatigue limit load of 1,860,000 mN allows for sustained use without failure
Related links
- NTN 6406ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 90 mm OD
- SKF 6406 1 Row Ball Bearing - 30 mm ID, 90 mm OD
- SKF 6406/C3 1 Row Ball Bearing - 30 mm ID, 90 mm OD
- NTN 6406ZZ/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 90 mm OD
- NTN 6814 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6011CM 1 Row Ball Bearing - 55 mm ID, 90 mm OD
