NTN 6817LLU/5K 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- RS Stock No.:
- 705-454
- Mfr. Part No.:
- 6817LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,691.53
(exc. VAT)
PHP15,334.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,691.53 |
*price indicative
- RS Stock No.:
- 705-454
- Mfr. Part No.:
- 6817LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 19000N | |
| Dynamic Load Rating | 20.7kN | |
| Bore Type | Round | |
| Series | 681 | |
| Limiting Speed | 517rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 19000N | ||
Dynamic Load Rating 20.7kN | ||
Bore Type Round | ||
Series 681 | ||
Limiting Speed 517rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable and efficient performance in a range of applications. With an internal diameter of 85 mm and an external diameter of 110 mm, this bearing is engineered to accommodate radial contact while ensuring a smooth operation. It's constructed with a pressed steel cage and features contact Seals on both sides to protect against contaminants, enhancing longevity and reliability. Suitable for various industrial environments, its mass of 0.27 kg ensures effective load management. This bearing operates optimally within a temperature range of -25°C to 110°C, making it versatile for diverse applications. Trust in ntn's commitment to quality and performance with this essential component.
Robust construction with a pressed steel cage ensures durability
Contact Seals on both sides protect against dirt and contamination
Designed for radial contact, providing smooth operational capability
Dynamic load capacity of 20,700,000 mN supports heavy loads
Static load capacity of 19,000,000 mN ensures structural integrity
Fatigue limit load of 1,260,000 mN enhances reliability over time
Grease lubrication limit speed of 18,600 °/s for efficient operation
Min operating temperature of -25°C and max of 110°C accommodates various environments
Min shoulder diameter of IR 90 mm facilitates precise fitting
Max shoulder diameter of OR 105 mm ensures compatibility with standard housings
Related links
- NTN 6817 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6817ZZ/2AS 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6317LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6917LLU/5K 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6017ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6217LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
