NTN 51112 Ball Bearing - 60 mm ID, 85 mm OD
- RS Stock No.:
- 705-329
- Mfr. Part No.:
- 51112
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,347.92
(exc. VAT)
PHP3,749.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,347.92 |
*price indicative
- RS Stock No.:
- 705-329
- Mfr. Part No.:
- 51112
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 113kN | |
| Dynamic Load Rating | 41.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 113kN | ||
Dynamic Load Rating 41.5kN | ||
Bore Type Round | ||
Limiting Speed 3700rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is engineered for precise axial load support, making them Ideal for applications requiring reliable performance. With an internal diameter of 60 mm and external diameter of 85 mm, these bearings maintain optimal stability under varying loads. Designed with a thrust bearing height of 17 mm, they maximise efficiency while accommodating significant axial forces. This product ensures long-lasting durability with a dynamic axial load rating of 41,400,000 mN, supporting effective operation in demanding environments. The inherent design integrates smoothly into various mechanical systems, making it a versatile choice for both industrial and commercial applications.
Durable construction supports substantial axial loads
Internal and external diameters provide Ideal fitment in specific applications
Minimal fillet radius enhances installation ease for precise alignment
Wide operating temperature range (-40 °C to 120 °C) ensures adaptability to extreme conditions
Low mass at 0.257 kg supports energy efficiency in rotating systems
Designed to minimise vibration with over-rolling frequencies optimised for smooth operation
Static load rating of 113,000,000 mN ensures excellent resistance to shock loads
Engineered by a reputable brand, ensuring quality and reliability in performance
Related links
- NTN 51112 Ball Bearing - 60 mm ID, 85 mm OD
- SKF 51112 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- FAG 51112 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- NTN 6912LLB/2AS 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NTN 6912LLU/5K 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- NTN 7912UADG/GNP42 Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 6912ZZ/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NTN 6912 1 Row Ball Bearing - 60 mm ID, 85 mm OD
