NTN 6912LLU/5K 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- RS Stock No.:
- 699-393
- Mfr. Part No.:
- 6912LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,470.99
(exc. VAT)
PHP9,487.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,470.99 |
*price indicative
- RS Stock No.:
- 699-393
- Mfr. Part No.:
- 6912LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 85mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 14300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18.2kN | |
| Series | 691 | |
| Bore Type | Round | |
| Limiting Speed | 717rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 85mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 14300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 18.2kN | ||
Series 691 | ||
Bore Type Round | ||
Limiting Speed 717rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for radial contact applications, offering superior reliability and performance. Designed with a pressed steel cage and double contact seals, it effectively protects against contaminants while ensuring smooth operation. With an internal diameter of 60 mm and an external diameter of 85 mm, this bearing is Ideal for various industrial applications where precision and durability are paramount. It boasts a mass of 0.193 kg, making it lightweight yet robust, suitable for demanding conditions. This bearing meets rigorous industry standards and is built to enhance machine longevity and reduce maintenance needs, ensuring optimal operation under varied conditions.
Single row design ensures effective radial load distribution
Radial clearance class CN allows for consistent performance under standard conditions
Dynamic load rating of 18,200,000 mN supports heavy loads with ease
Fatigue limit load of 965,000 mN maximises lifespan in high-tension scenarios
Minimum operating temperature of -25°C and maximum of 110°C cater to diverse environments
Robust structure includes a steel cage for better stability and reduced friction
Designed for grease lubrication, enhancing operational efficiency and reducing wear
Precision engineering delivers optimal performance in a variety of applications
Related links
- NTN 6912ZZ/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NTN 6912 1 Row Ball Bearing - 60 mm ID, 85 mm OD
- NTN 7912UCG/GNP42 1 Row Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width
- NTN 6912LLB/2AS 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NTN 6209LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZNR/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
