NTN 51112 Ball Bearing - 60 mm ID, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,347.92

(exc. VAT)

PHP3,749.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,347.92

*price indicative

RS Stock No.:
705-328
Mfr. Part No.:
51112
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

85mm

Race Width

17mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Static Load Rating

113kN

Dynamic Load Rating

41.5kN

Bore Type

Round

Limiting Speed

3700rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR One direction thrust ball bearing is engineered for precise axial load support, making them Ideal for applications requiring reliable performance. With an internal diameter of 60 mm and external diameter of 85 mm, these bearings maintain optimal stability under varying loads. Designed with a thrust bearing height of 17 mm, they maximise efficiency while accommodating significant axial forces. This product ensures long-lasting durability with a dynamic axial load rating of 41,400,000 mN, supporting effective operation in demanding environments. The inherent design integrates smoothly into various mechanical systems, making it a versatile choice for both industrial and commercial applications.

Durable construction supports substantial axial loads

Internal and external diameters provide Ideal fitment in specific applications

Minimal fillet radius enhances installation ease for precise alignment

Wide operating temperature range (-40 °C to 120 °C) ensures adaptability to extreme conditions

Low mass at 0.257 kg supports energy efficiency in rotating systems

Designed to minimise vibration with over-rolling frequencies optimised for smooth operation

Static load rating of 113,000,000 mN ensures excellent resistance to shock loads

Engineered by a reputable brand, ensuring quality and reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy