SNR 6210 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 705-182
- Mfr. Part No.:
- 6210
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 705-182
- Mfr. Part No.:
- 6210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for precision and reliability in various applications. Designed to accommodate both radial and axial loads, this versatile bearing features a pressed steel cage and an open design, allowing for superior lubrication and efficient performance. With an internal diameter of 50 mm and an external diameter of 90 mm, it is optimised for seamless integration into machinery. Its robust construction and defined tolerances ensure consistent operation under varying conditions, making it Ideal for industrial applications requiring longevity and durability.
Radial clearance class CN allows for standard operational tolerances
Dynamic load capacity of 37,000,000 mN supports high-performance applications
Static load capacity of 23,200,000 mN ensures stability under stationary conditions
Fatigue limit load of 1,060,000 mN enhances lifespan under cyclic loading
Reference thermal speed of 49,200 °/s accommodates high-speed operations
Min and max operating temperatures of 233.15 K and 393.15 K expand usability
Rotational frequencies for bearing elements support vibration analysis and monitoring
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6207NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
