SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 700-242
- Mfr. Part No.:
- 6311EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,722.25
(exc. VAT)
PHP4,168.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,722.25 |
*price indicative
- RS Stock No.:
- 700-242
- Mfr. Part No.:
- 6311EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 44700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 44700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Limiting Speed 4100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing designed to deliver exceptional reliability and efficiency in various engineering applications. Crafted for radial contact, this bearing features a robust pressed steel cage and dual contact Seals that ensure optimal lubrication retention and protection against contaminants. With an internal diameter of 55 mm and an external diameter of 120 mm, this bearing is engineered to withstand significant loads, making it a VITAL component in modern machinery. Its sophisticated design enables smooth operation at high speeds while maintaining stability under diverse working conditions.
C3 radial clearance class accommodates thermal expansion, ensuring consistent performance
Constructed from Durable materials with a mass of 1.34 kg for longevity
Optimised bearing frequencies enhance operational efficiency, providing reliable data for maintenance
Min operating temperature rated at 243.15 °K, ensuring performance in low-temperature conditions
Max operating temperature rated at 393.15 °K, suitable for high-temperature environments
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EE 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
