SNR 6311EE 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 700-241
- Mfr. Part No.:
- 6311EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,722.25
(exc. VAT)
PHP4,168.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,722.25 |
*price indicative
- RS Stock No.:
- 700-241
- Mfr. Part No.:
- 6311EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Limiting Speed 4100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is expertly designed for efficient radial contact, featuring a pressed steel cage and contact Seals on both sides. This premium bearing provides exceptional performance in a variety of applications, ensuring smooth operation and longevity. With a robust internal diameter of 55 mm and an external diameter of 120 mm, the bearing supports high loads while maintaining an effective radial clearance class. Engineered to operate effectively within temperature limits from -30 °C to 120 °C, this bearing is an Ideal choice for industrial and commercial machinery requiring reliable performance under demanding conditions.
Single row design optimises load-carrying capacity
Pressed steel cage ensures durability and consistent performance
Contact Seals on both sides provide enhanced protection against contaminants
Internal diameter of 55 mm and external diameter of 120 mm for versatile fitting
Radial clearance class CN allows for operational efficiency
Designed for a maximum operating temperature of 120 °C, accommodating a range of environments
Min operating temperature of -30 °C ensures reliability in colder climates
Mass of 1.34 kg allows for easier handling and installation
Fatigue limit load of 2,030,000 mN enhances the bearing's lifespan
Rotational frequency capability ensures high-speed applications run smoothly
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
