SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 705-027
- Mfr. Part No.:
- 6019ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,847.47
(exc. VAT)
PHP8,789.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,847.47 |
*price indicative
- RS Stock No.:
- 705-027
- Mfr. Part No.:
- 6019ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75300N | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 75300N | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide efficient performance in various applications, ensuring smooth operation with minimal friction. This precision-engineered component excels in its robustness and reliability, making it an Ideal choice for both industrial and commercial use. Constructed with high-quality materials, it effectively supports axial and radial loads, thereby enhancing the life of your machinery. With its Visual identification, operators can easily recognise it during maintenance checks, ensuring uninterrupted functionality.
Engineered for enhanced durability, reducing wear during operation
Optimised for minimum friction, leading to higher efficiency
Suitable for axial and radial load applications
Visual identification aids in quick maintenance checks
Designed for compatibility with standard machinery setups
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6207NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
