SNR 6207NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 704-737
- Mfr. Part No.:
- 6207NR
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,256.24
(exc. VAT)
PHP2,526.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,256.24 |
*price indicative
- RS Stock No.:
- 704-737
- Mfr. Part No.:
- 6207NR
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is expertly engineered to provide exceptional radial contact and support in various applications. Designed with a pressed steel cage and integrated snap ring, this bearing offers reliability in demanding environments while ensuring optimal performance. With an internal diameter of 35 mm and an external diameter of 72 mm, it is well-suited for machinery requiring precision and durability. The product is constructed to efficiently handle both dynamic and static loads, making it Ideal for various industrial uses. Additionally, its thermal capacity enables operation across a wide temperature range, ensuring longevity and reduced maintenance in high-performance settings.
Press steel cage design enhances strength and reliability
Snap ring feature optimises assembly and retention
Robust construction supports dynamic loads up to 27100000 mN
Static load capacity reaches 15300000 mN for enhanced stability
Fatigue limit load of 700000 mN ensures longevity under repetitive motion
Operating temperatures as low as 233.15 °K and high as 393.15 °K accommodate various environments
Reference thermal speed of 60000 °/s ensures smooth operation
Compact design with a width of 17 mm fits various machinery constraints
Min groove width tailored for precision in applications
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
