SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 704-536
- Mfr. Part No.:
- 6313NR
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,888.91
(exc. VAT)
PHP15,555.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,888.91 |
*price indicative
- RS Stock No.:
- 704-536
- Mfr. Part No.:
- 6313NR
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to efficiently manage radial loads while minimising friction and wear. This bearing features a robust pressed steel cage and is equipped with a snap ring and groove on the outer diameter, enhancing its reliability in demanding conditions. With an internal diameter of 65 mm and an external diameter of 140 mm, it is optimised for dynamic performance in various industrial applications. Its innovative design allows for effective operation within a broad temperature range, supporting minimal thermal expansion and improved longevity. This component is essential for ensuring smooth mechanical function, making it a VITAL choice for any rotating machinery.
Constructed with a dynamic load of 97,700,000 mN for superior performance
Boasts a static load capacity of 59,800,000 mN, providing robust support
Features a fatigue limit load of 2,700,000 mN for durability under cyclic loading
Optimised for a maximum operating temperature of 120 °C, ensuring reliability in high-heat conditions
Includes a radial clearance class CN for effective fit and operation
Designed with a minimum shoulder diameter for enhanced Interface stability
Low coefficient of friction of 13.2, allowing for efficient rotation and energy savings
Incorporates precise bearing frequencies, ensuring effective vibration management
A min fillet radius of 2.1 mm ensures smooth transitions, reducing stress points
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
