SNR 6312F600 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 705-180
- Mfr. Part No.:
- 6312F600
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP17,954.85
(exc. VAT)
PHP20,109.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,954.85 |
*price indicative
- RS Stock No.:
- 705-180
- Mfr. Part No.:
- 6312F600
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 52200N | |
| Bore Type | Round | |
| Series | 6312F | |
| Limiting Speed | 50rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 52200N | ||
Bore Type Round | ||
Series 6312F | ||
Limiting Speed 50rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is engineered for reliable performance in demanding environments, boasting exceptional thermal resistance and support for applications up to 350°C. Designed with a pressed steel cage, this bearing provides robust radial contact, ensuring smooth operation and durability. With its impressive static load capacity and a radial clearance class exceeding C5, the SNR bearing stands out for its efficiency in mechanical applications. The dual temperature ranges from a minimum of 233.15 °K to a maximum of 623.15 °K make it suitable for various industrial uses, catering to a wide spectrum of operational requirements. Furthermore, it includes detailed specifications for operating frequencies, allowing precise integration into engineering applications.
Robust thermal resistance supports applications up to 350°C
Pressed steel cage enhances radial contact and stability
Static load capacity reaches 52,200,000 mN for heavy-duty performance
Radial clearance class exceeds C5 for optimal clearance in mechanical usage
Operational temperature ranges from 233.15 °K to 623.15 °K ensures versatility
Accurate bearing frequency details facilitate effective engineering integration
Mass of 1.68 kg ensures solid construction and reliability
Minimum shoulder diameter and fillet radius contribute to design flexibility
Related links
- SNR 6312C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312EEC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312EE 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SNR 5312ZZG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- SKF 6312 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
