SNR 6312ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 700-255
- Mfr. Part No.:
- 6312ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,186.70
(exc. VAT)
PHP4,689.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,186.70 |
*price indicative
- RS Stock No.:
- 700-255
- Mfr. Part No.:
- 6312ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 52000N | |
| Dynamic Load Rating | 86200N | |
| Series | 631 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 52000N | ||
Dynamic Load Rating 86200N | ||
Series 631 | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to provide reliable performance in a variety of applications. This bearing features a pressed steel cage and is capable of handling radial loads with ease, making it Ideal for use in platforms requiring high precision and stability. With both shields in place, it ensures optimal protection against contaminants while maintaining high rotational efficiency. Its robust design caters to both dynamic and static loads, making it suitable for demanding operational conditions, such as in manufacturing or industrial settings.
Fatigue limit load of 2,360,000 mN enhances longevity under operational stress
Reference thermal speed of 40,800 °/s allows for effective heat management
Max operating temperature of 393.15 °K and min of 243.15 °K to suit various environments
Manufactured with a radial clearance class of CN for standard applications
Min shoulder diameter allows for compatibility with varying installation setups
Optimised frequency characteristics to reduce vibration and noise in operation
Related links
- SNR 6312EE 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312EEC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
