SNR 6312EEC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 700-252
- Mfr. Part No.:
- 6312EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,723.80
(exc. VAT)
PHP5,290.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,723.80 |
*price indicative
- RS Stock No.:
- 700-252
- Mfr. Part No.:
- 6312EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 52000N | |
| Dynamic Load Rating | 86200N | |
| Series | 631 | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 52000N | ||
Dynamic Load Rating 86200N | ||
Series 631 | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to excel in providing reliable rotary motion across various applications. This bearing features a pressed steel cage and contact Seals on both sides, effectively minimising contamination while ensuring optimal lubrication. With a robust internal diameter of 60 mm and external diameter of 130 mm, it reliably supports dynamic loads of up to 86,200 N, making it Ideal for demanding operational environments. The bearing's construction caters to mechanical limit speeds of 21,600 rpm and a wide temperature operating range from -30°C to 120°C, thus proving its versatility. Whether utilised in industrial machinery or commercial sectors, this bearing guarantees both efficiency and longevity.
Sealed on both sides to prevent dirt and moisture intrusion, prolonging service life
Dynamic load capacity of 86,200 N for heavy-duty performance
Static load capacity of 52,000 N provides reliability under stationary conditions
Fatigue limit load of 2,360,000 N enhances longevity in cyclic loading applications
Designed for high-speed applications, supporting rotation speeds up to 21,600 rpm
Optimum operating temperature range from -30°C to 120°C for versatility in various climates
Related links
- SNR 6312ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312EE 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
