NSK 6312ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 643-803
- Mfr. Part No.:
- 6312ZZC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP6,240.96
(exc. VAT)
PHP6,989.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,240.96 |
*price indicative
- RS Stock No.:
- 643-803
- Mfr. Part No.:
- 6312ZZC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 52000N | |
| Dynamic Load Rating | 90000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 52000N | ||
Dynamic Load Rating 90000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 60 mm bore diameter, 130 mm outer diameter, and 31 mm width, making it well-suited for robust mechanical systems. The bearing is equipped with double steel shields (ZZ) and C3 internal clearance, offering excellent protection against contaminants while accommodating thermal expansion. It delivers a basic dynamic load rating of 90,000 N and a static load rating of 52,000 N, ensuring reliable performance under heavy load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6312DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312EE 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SNR 6312ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
