SNR 6312ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-256
- Mfr. Part No.:
- 6312ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP4,186.70
(exc. VAT)
PHP4,689.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,186.70 |
*price indicative
- RS Stock No.:
- 700-256
- Mfr. Part No.:
- 6312ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 61kN | |
| Series | 64 Series | |
| Bore Type | Round | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 61kN | ||
Series 64 Series | ||
Bore Type Round | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for high performance and reliability in a range of applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contamination while facilitating smooth and efficient operation. With an internal diameter of 60 mm and an external diameter of 130 mm, it balances load capacity and speed for dynamic environments. This bearing meets stringent operational demands, capable of handling dynamic loads up to 86,200,000 mN and static loads of 52,000,000 mN. Its specified thermal limits ensure performance under a wide temperature range, making it an excellent choice for heavy-duty applications across various industries.
Dual shields for superior protection against debris and grease loss
High dynamic load capacity accommodates demanding applications
Static load and fatigue limit capabilities ensure reliability
Specified minimum and maximum temperature ranges support versatile usage
Efficient rolling frequencies contribute to reduced noise and vibration
Related links
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6305NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
