SNR 5312ZZG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- RS Stock No.:
- 705-509
- Mfr. Part No.:
- 5312ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP20,731.10
(exc. VAT)
PHP23,218.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,731.10 |
*price indicative
- RS Stock No.:
- 705-509
- Mfr. Part No.:
- 5312ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 54mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 97.9kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 121kN | |
| Bore Type | Round | |
| Series | 531 | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 54mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 97.9kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 121kN | ||
Bore Type Round | ||
Series 531 | ||
Limiting Speed 4000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing provide exceptional performance for various applications requiring high precision and reliability. Designed with a robust structure, these Bearing ensure efficient load distribution and reduced wear, making them Ideal for demanding operational environments. With an internal diameter of 60 mm and an external diameter of 130 mm, they accommodate substantial radial loads while maintaining superior angular contact stability. The product features a precision class of P0 and a radial clearance class of CN, ensuring a balance between axial and radial positioning. This makes SNR Double Row Angular Contact Ball Bearing suitable for use in sophisticated machinery, enhancing efficiency and longevity.
Mass of 2.7 kg contributes to robust construction and stability
Dynamic load rating of 121,000,000 mN guarantees high performance
Static load rating of 97,900,000 mN supports heavy stationary loads
Fatigue limit load rated at 6,100,000 mN for enhanced reliability
Reference thermal speed of 28,200 °/s promotes efficient operation
Mechanical limit speed of 24,000 °/s supports high-speed applications
Operating temperature range from -20°C to 120°C ensures versatility in different environments
Related links
- SNR 3312AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 3312A 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3312-B-TVH 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- NSK 7312BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312B 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
