NTN 7312BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- RS Stock No.:
- 699-462
- Mfr. Part No.:
- 7312BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,563.59
(exc. VAT)
PHP16,311.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,563.59 |
*price indicative
- RS Stock No.:
- 699-462
- Mfr. Part No.:
- 7312BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 66kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 99.5kN | |
| Series | 73 Series | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 66kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 99.5kN | ||
Series 73 Series | ||
Limiting Speed 6800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and reliability in high-load applications. Designed for either single-row or matched pairs configurations, this bearing excels in supporting axial loads, ensuring optimal performance in demanding environments. With a robust construction featuring a pressed steel cage, it guarantees durability under dynamic conditions. The impressive internal diameter of 60 mm and external diameter of 130 mm make this bearing Ideal for various industrial applications. Its capability to operate effectively within a temperature range of -40°C to 120°C ensures versatility in different operational contexts, making it a dependable choice for engineers seeking long-lasting performance.
Manufactured by ntn, ensuring high quality and reliability
Designed for axial load applications, enhancing operational efficiency
Features a pressed steel cage for improved strength and durability
Offers a dynamic load capacity of 99,500 N, catering to robust applications
Static load capacity reaches up to 66,000 N, providing added safety margins
Exhibits a contact angle of 40°, optimising performance under load
Minimal fillet radii enhance compatibility with various assembly configurations
Suitable for both oil and grease lubrication, providing flexibility in maintenance
Allows for a maximum operating temperature of 120°C, ensuring adaptability to heat
Lightweight design at 1.77 kg facilitates easier installation
Related links
- NSK 7312BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312B 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312BL1G 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7410BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
