NTN 7312BL1G 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- RS Stock No.:
- 699-463
- Mfr. Part No.:
- 7312BL1G
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,271.22
(exc. VAT)
PHP28,303.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,271.22 |
*price indicative
- RS Stock No.:
- 699-463
- Mfr. Part No.:
- 7312BL1G
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 66kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 99.5kN | |
| Series | 73 Series | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 66kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 99.5kN | ||
Series 73 Series | ||
Limiting Speed 6800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision applications requiring robust radial and axial load handling. This bearing supports high-speed operations while ensuring optimal stability and minimal wear, thanks to its expertly designed brass cage that facilitates smooth rotation. With a dynamic load capacity of 99,500,000 mN and a static load capacity of 66,000,000 mN, it excels in demanding conditions. Its Compact dimensions, including an internal diameter of 60 mm and an external diameter of 130 mm, make it suitable for various industrial applications.
Single row configuration ensures efficient load distribution
Angular contact design allows for high axial load capacity
Brass cage enhances durability and enhances performance under load
Facilitates smooth operation at high speeds with low friction
Dynamic load capacity supports extensive operational demands
Static load capacity guarantees performance reliability in stationary conditions
Min and max operating temperatures of 233.15 °K to 393.15 °K expand application versatility
Designed for easy integration into various machinery setups
Related links
- NSK 7312BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312B 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7312BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7410BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
