SNR 6026C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 705-037
- Mfr. Part No.:
- 6026C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP15,742.88
(exc. VAT)
PHP17,632.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,742.88 |
*price indicative
- RS Stock No.:
- 705-037
- Mfr. Part No.:
- 6026C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for reliable performance in demanding applications. This high-quality component ensures radial contact and features a pressed steel cage, making it Ideal for various operational settings. With an internal diameter of 130 mm and an external diameter of 200 mm, it provides exceptional load support and stability. Its robust construction allows for effective functioning under extreme temperature ranges, with a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K. Tailored for superior durability and efficiency, this bearing is a VITAL element for machinery requiring precision and resilience.
Certified for dynamic load of 112,000,000 mN, ensuring reliability under heavy use
Static load capacity of 101,000,000 mN provides exceptional stability
Fatigue limit load of 3,550,000 mN for extended service lifespan
Supports a reference thermal speed of 26,400 °/s for high-performance scenarios
Mechanical limit speed of 31,800 °/s maximises operational efficiency
Minimum and maximum operating temperature extremes expand application versatility
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
