SNR 6020C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 705-031
- Mfr. Part No.:
- 6020C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,951.66
(exc. VAT)
PHP8,905.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,951.66 |
*price indicative
- RS Stock No.:
- 705-031
- Mfr. Part No.:
- 6020C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for reliable and efficient performance in various applications. Built with a pressed steel cage and open design, this bearing ensures optimal radial contact, making it Ideal for accommodating both radial and axial loads. With an internal diameter of 100 mm and an external diameter of 150 mm, it strikes the perfect balance between form and function. Engineered for durability, it boasts a mass of 1.26 kg and operates seamlessly within a temperature range of 233.15 °K to 393.15 °K. This bearing caters to demanding conditions, offering exceptional performance and longevity in industrial applications.
Pressed steel cage design allows for efficient lubrication
Radial clearance class C3 ensures effective operation under varying loads
Dynamic load capacity of 63400000 mN supports high-performance applications
Static load capacity of 54200000 mN ensures reliability in stationary or heavy loads
Fatigue limit load of 2200000 mN enhances durability and lifespan
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
