NTN 6019CM 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 705-019
- Mfr. Part No.:
- 6019CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,232.47
(exc. VAT)
PHP8,100.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,232.47 |
*price indicative
- RS Stock No.:
- 705-019
- Mfr. Part No.:
- 6019CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 54kN | |
| Dynamic Load Rating | 67kN | |
| Series | 60 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 67kN | ||
Series 60 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal performance and durability in various applications. Constructed with a pressed steel cage, it provides radial contact and efficient load handling under operational conditions. This bearing boasts impressive dynamic and static load ratings of 67,000,000 mN and 54,000,000 mN respectively, ensuring it can withstand significant stress during use. The internal diameter of 95 mm and external diameter of 145 mm make it suitable for a range of machinery, while its mass of 1.08 kg signifies a robust build that can endure high-speed operations up to 31,800 °/s with oil lubrication and 27,000 °/s with grease. With a temperature operating range from -40 °C to 120 °C, it is Ideal for diverse industrial environments, ensuring reliable functionality and longevity.
High dynamic load capacity of 67,000,000 mN enhances operational reliability
Robust static load rating of 54,000,000 mN provides peace of mind under heavy loads
Designed for radial contact, ensuring effective load distribution
Pressed steel cage construction results in durability and longevity
Versatile internal diameter of 95 mm accommodates a wide variety of applications
External diameter of 145 mm ensures compatibility with standard fittings
Temperature operating range from -40 °C to 120 °C supports diverse industrial uses
Lightweight at 1.08 kg for easy handling and installation
Related links
- SKF 16019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 16019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
