FAG 16019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 311-193
- Mfr. Part No.:
- 16019-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP10,733.68
(exc. VAT)
PHP12,021.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,733.68 |
*price indicative
- RS Stock No.:
- 311-193
- Mfr. Part No.:
- 16019-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 41000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 42500N | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6600rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 41000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 42500N | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6600rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance, featuring a robust steel sheet metal cage that ensures longevity even under extreme conditions. Designed for precision, it accommodates higher radial loads while maintaining reliability. With a versatile bore diameter and exceptional dynamic load ratings, this bearing excels in various applications. Its unique design incorporates dimensional stability and enhanced internal clearance, making it the ideal choice for demanding environments.
Offers reliable performance with minimal maintenance requirements
Suitable for a variety of industrial applications enhancing productivity
Operates efficiently across a wide temperature range for versatility
Includes comprehensive specifications for informed decision making
Related links
- SKF 16019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 16019 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
