SNR 6004HT200 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-986
- Mfr. Part No.:
- 6004HT200
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,378.76
(exc. VAT)
PHP4,904.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,378.76 |
*price indicative
- RS Stock No.:
- 704-986
- Mfr. Part No.:
- 6004HT200
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 5000N | |
| Dynamic Load Rating | 9900N | |
| Bore Type | Round | |
| Series | 6004H | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 5000N | ||
Dynamic Load Rating 9900N | ||
Bore Type Round | ||
Series 6004H | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is specifically engineered for precision performance in various applications, optimally designed to endure conditions up to 200°C. With its robust single-row structure and pressed steel cage, this bearing ensures minimal friction and longevity through effective radial contact, making it a reliable component for diverse mechanical systems. The thoughtfully developed internal geometry provides significant dynamic and static load capacities, allowing for smooth operation at high speeds. This product exemplifies quality engineering, aimed at delivering consistent reliability and performance across industries.
Single row configuration for enhanced durability and energy efficiency
Contact Seals on both sides prevent debris ingress, extending operational life
Mass of only 0.07 kg, promoting lightweight assembly without compromising strength
Dynamic load capacity of 9,900,000 mN ensures reliability under rigorous workloads
Static load capacity reaching 5,000,000 mN is Ideal for stationary applications
Coefficient of friction at 13.8 optimises operational efficiency
Mechanical limit speed of 60,000 °/s allows for high-speed applications
Operating temperature range from 233.15 °K to 473.15 °K enables usage in extreme conditions
Designed for compatibility with a variety of shaft and housing diameters
Related links
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F604 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HVZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F600 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 63004EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C 1 Row Ball Bearing - 20 mm ID, 42 mm OD
