SNR 6004F600 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-981
- Mfr. Part No.:
- 6004F600
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,984.23
(exc. VAT)
PHP2,222.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,984.23 |
*price indicative
- RS Stock No.:
- 704-981
- Mfr. Part No.:
- 6004F600
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 5kN | |
| Series | 6004F | |
| Bore Type | Round | |
| Limiting Speed | 140rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 5kN | ||
Series 6004F | ||
Bore Type Round | ||
Limiting Speed 140rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for optimal radial contact, designed to excel in applications exposed to temperatures up to 350°C. With a pressed steel cage and a low mass of only 0.07 kg, this bearing promises efficient performance without compromising on reliability. It can effectively manage static loads of up to 5,000,000 mN, making it suitable for a variety of demanding industrial applications. The Advanced design, including features such as a high coefficient of friction and an impressive mechanical limit speed of 840 °/s, ensures that it meets the rigorous standards of modern engineering needs.
Crafted for excellent radial contact, ensuring reliable performance
Suitable for high-temperature applications, withstanding up to 350°C
Low mass design contributes to operational efficiency without sacrificing durability
Capable of handling a static load of 5,000,000 mN, Ideal for demanding environments
High mechanical limit speed allows for smooth operation in various conditions
Optimised internal dimensions facilitate enhanced performance and reduced maintenance
Min shoulder diameter of 24 mm aids in precise fitting and stability
Related links
- SNR 6004F604 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HT200 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HVZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 63004-A-2RSR 1 Row Ball Bearing - 20 mm ID, 42 mm OD
