SNR 6004FT150ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-985
- Mfr. Part No.:
- 6004FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,147.94
(exc. VAT)
PHP1,285.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,147.94 |
*price indicative
- RS Stock No.:
- 704-985
- Mfr. Part No.:
- 6004FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 9.9kN | |
| Bore Type | Round | |
| Series | 6004F | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 9.9kN | ||
Bore Type Round | ||
Series 6004F | ||
Limiting Speed 16000rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is specifically engineered for a wide range of applications, designed to deliver exceptional performance under varying conditions. Featuring a pressed steel cage and shields on both sides, this bearing efficiently accommodates radial load, making it an Ideal choice for various mechanical systems. With operating capabilities up to 150°C, it ensures reliability even in high-temperature environments. This robust design, alongside its precise dimensions and quality materials, guarantees long-lasting service and optimal functionality in various industrial settings.
Internal diameter of 20 mm for precise fit
External diameter of 42 mm for enhanced load capability
Bearing width of 12 mm ensures Compact design
Radial clearance class C3 contributes to operational flexibility
Dynamic load capacity of 9,900,000 mN supports heavy loads
Static load capacity of 5,000,000 mN enhances durability
Fatigue limit load of 230,000 mN increases operational longevity
Mechanical limit speed of 96,000 °/s maximises performance efficiency
Minimum operating temperature of -30°C ensures functionality in cold conditions
Maximum operating temperature of 150°C supports high-temperature operations
Related links
- SNR 6004HVZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F604 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HT200 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F600 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 42 mm OD
