SNR 6004FT150 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-984
- Mfr. Part No.:
- 6004FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,432.34
(exc. VAT)
PHP2,724.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,432.34 |
*price indicative
- RS Stock No.:
- 704-984
- Mfr. Part No.:
- 6004FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 9.9kN | |
| Series | 6004F | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 9.9kN | ||
Series 6004F | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Bearing Type Radial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for superior performance in a variety of applications, delivering robust reliability and efficiency. Designed with a pressed steel cage and contact Seals on both sides, this bearing effectively protects against contaminants while facilitating smooth rotation and minimising friction. With applications extending up to 150°C, it is Ideal for demanding environments. Its precision engineering ensures optimal dynamic and static load capacities, making it suitable for various industrial and mechanical uses. The Compact dimensions and lightweight design further enhance its versatility, promoting ease of installation and operation.
Robust design with a pressed steel cage for enhanced durability
Contact Seals on both sides provide excellent protection against dirt and moisture
Rated for operating temperatures up to 150°C, suited for demanding environments
Dynamic load capacity of 9,900,000 mN ensures high performance under load
Lightweight at only 0.068 kg, facilitating easier handling and installation
Min fillet radius of 0.6 mm accommodates various mounting configurations
Features a C3 radial clearance class for optimal performance and flexibility
Includes specified bearing frequencies, enhancing predictive maintenance capabilities
Related links
- SNR 6004HVZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F604 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HT200 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F600 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 63004EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
