SNR 63004EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 732-727
- Mfr. Part No.:
- 63004EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,121.89
(exc. VAT)
PHP2,376.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,121.89 |
*price indicative
- RS Stock No.:
- 732-727
- Mfr. Part No.:
- 63004EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 9.9kN | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 9.9kN | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed to meet the demands of various mechanical applications. Engineered for radial contact, this robust bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and effective operation in challenging environments. With its reliable construction, the bearing optimises performance by reducing friction and maintaining efficiency even at high speeds. The versatile characteristics of this bearing make it suitable for use in a range of industrial settings, providing exceptional performance and longevity.
Designed with a pressed steel cage for enhanced strength and durability
Contact Seals on both sides aid in protecting against contamination
Radial contact design optimises load distribution and performance
Available in a Compact size, Ideal for space-constrained applications
Low friction ensures efficient operation, prolonging bearing life
Versatile applicability across various industries, reinforcing operational reliability
Resistant to high temperatures, suitable for demanding environments
Manufactured by ntn, ensuring quality backed by industry expertise
Related links
- NTN 6004CM 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NSK 6004DDU 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C-2Z 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF E2.6004-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
