NTN 6004CM 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 705-867
- Mfr. Part No.:
- 6004CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP341.19
(exc. VAT)
PHP382.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP341.19 |
*price indicative
- RS Stock No.:
- 705-867
- Mfr. Part No.:
- 6004CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 5.05kN | |
| Dynamic Load Rating | 10.4kN | |
| Series | 60 Series | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 5.05kN | ||
Dynamic Load Rating 10.4kN | ||
Series 60 Series | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is a precision-engineered component designed for high reliability and performance in various applications. With its robust construction and radial contact design, this bearing efficiently accommodates both axial and radial loads, making it Ideal for diverse machinery. Its pressed steel cage ensures lightweight durability, while the open design allows for effective lubrication, thus enhancing operational efficiency. Suitable for use in demanding environments, this bearing features a wide operational temperature range and optimally balances performance with longevity, serving as an essential element in your engineering solutions.
Designed with a radial clearance class CM for optimal performance
Manufactured with a mass of 0.069 kg, ensuring lightweight handling
Fatigue limit load rated at 355,000 mN, enhancing durability over time
Features an oil lubrication limit speed of 126,000 °/s for efficient operation
Grease lubrication limit speed rated at 108,000 °/s, optimising maintenance
Minimum operating temperature is -40°C, suitable for a range of industrial settings
Maximum operating temperature can reach up to 120°C, allowing versatility
Designed with precise dimensions, including a 20 mm internal diameter and 42 mm external diameter, ensuring compatibility with various setups
Related links
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 16004C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLBCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NSK 6004DDU 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SNR 63004EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
