NTN 6004ZZNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 699-042
- Mfr. Part No.:
- 6004ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,195.99
(exc. VAT)
PHP1,339.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,195.99 |
*price indicative
- RS Stock No.:
- 699-042
- Mfr. Part No.:
- 6004ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 50.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.4kN | |
| Bore Type | Round | |
| Limiting Speed | 1800rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 50.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.4kN | ||
Bore Type Round | ||
Limiting Speed 1800rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing designed to provide outstanding performance in various applications. Its single-row configuration ensures efficient radial contact, while the pressed steel cage and snap ring facilities enhance durability. With shields on both sides, this bearing effectively protects against contaminants, ensuring longevity even in demanding environments. Ideal for rotary motion, it delivers reliable speed and stability, making it an exceptional choice for both industrial and commercial use.
Manufactured by NTN to guarantee superior quality and reliability
Built with a pressed steel cage for enhanced structural integrity
Designed with shields on both sides for effective contamination protection
Offers a dynamic load capacity of 10,400,000 mN for robust application support
Provides a static load capacity of 5,050,000 mN, ensuring stability under static conditions
Utilises a fatigue limit load of 355,000 mN for excellent performance longevity
Minimises operational noise and vibration for a smoother operation
Operates efficiently within temperature limits of -25°C to 120°C
Includes a snap ring reference for easy integration into systems
Features a minimal internal diameter of 20 mm and an external diameter of 42 mm for versatile fitting
Related links
- NTN 6004CM 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 16004C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLBCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD
- SNR 63004EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
