NSK 6004DDU 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

PHP497.57

(exc. VAT)

PHP557.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP497.57

*price indicative

RS Stock No.:
643-984
Mfr. Part No.:
6004DDU 
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

20mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

12mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5000N

Dynamic Load Rating

10300N

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 20 mm bore diameter, 42 mm outer diameter, and 12 mm width, making it suitable for mechanical assemblies. The bearing is double-sealed with rubber seals (DDU), providing enhanced protection against contaminants and retaining lubrication. With a basic dynamic load rating of 10,300 N and a static load rating of 5,000 N, it offers reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links